
EEU-EE2E220 | |
|---|---|
DigiKey Part Number | P13640-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2E220 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2E220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 274.7 mA @ 120 Hz | |
Ripple Current @ High Frequency | 785 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.91100 | $59.11 |
| 50 | $4.50380 | $225.19 |
| 200 | $3.68775 | $737.55 |
| 600 | $3.22338 | $1,934.03 |
| 1,000 | $3.04960 | $3,049.60 |
| 2,600 | $2.78187 | $7,232.86 |
| 5,000 | $2.63432 | $13,171.60 |

