Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade

EEU-EB1E471B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1E471BCT-ND - Cut Tape (CT) 10-EEU-EB1E471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E471B |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 321 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 417.3 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E471 | Panasonic Industry | 3,372 | P12388-ND | $7.73000 | Similar |
| EEU-FM1E471B | Panasonic Industry | 543 | P19709CT-ND | $7.81000 | Similar |
| EEU-FM1E471L | Panasonic Industry | 258 | P12389-ND | $6.91000 | Similar |
| EEU-FM1E471LB | Panasonic Industry | 6,816 | P19710CT-ND | $7.07000 | Similar |
| EEU-FM1E471LJ | Panasonic Industry | 4,035 | 10-EEU-FM1E471LJCT-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.94900 | $49.49 |
| 50 | $3.74240 | $187.12 |
| 100 | $3.36010 | $336.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.65258 | $1,326.29 |
| 1,000 | $2.44886 | $2,448.86 |
| 1,500 | $2.34603 | $3,519.04 |
| 2,500 | $2.23138 | $5,578.45 |
| 3,500 | $2.16399 | $7,573.97 |
| 5,000 | $2.09887 | $10,494.35 |








