EET-ED2D561CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $48.59000
Datasheet

Similar


WEC
In Stock: 2,429
Unit Price: $46.86000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $21.40213
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $49.88124
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $33.57495
Datasheet

Parametric Equivalent


Nichicon
In Stock: 937
Unit Price: $32.47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 262
Unit Price: $38.48000
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 266mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2D561CA

DigiKey Part Number
P11616-ND
Manufacturer
Manufacturer Product Number
EET-ED2D561CA
Description
CAP ALUM 560UF 20% 200V SNAP TH
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 266mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2D561CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
266mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.14 A @ 120 Hz
Ripple Current @ High Frequency
3.05 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes