381LX561M200J022 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $48.59000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $49.88124
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $20.38015
Datasheet

Direct


Nichicon
In Stock: 937
Unit Price: $32.47000
Datasheet

Direct


Nichicon
In Stock: 262
Unit Price: $38.48000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $15.41780
Datasheet

Similar


WEC
In Stock: 2,429
Unit Price: $46.86000
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX561M200J022

DigiKey Part Number
381LX561M200J022-ND
Manufacturer
Manufacturer Product Number
381LX561M200J022
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$21.40213$64,206.39