270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZV1V271P

DigiKey Part Number
10-EEH-ZV1V271PTR-ND - Tape & Reel (TR)
10-EEH-ZV1V271PCT-ND - Cut Tape (CT)
10-EEH-ZV1V271PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZV1V271P
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
690 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
12mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.91000$24.91
10$16.62400$166.24
50$13.19060$659.53
100$12.10700$1,210.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.05604$5,028.02
1,000$9.48079$9,480.79
1,500$9.19059$13,785.89
2,500$8.86725$22,168.12
3,500$8.67723$30,370.31
5,000$8.49368$42,468.40
Manufacturers Standard Package