
EEH-ZV1V151P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1V151PTR-ND - Tape & Reel (TR) 10-EEH-ZV1V151PCT-ND - Cut Tape (CT) 10-EEH-ZV1V151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1V151P |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $15.11100 | $151.11 |
| 50 | $11.94420 | $597.21 |
| 100 | $10.94450 | $1,094.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.05598 | $4,527.99 |
| 1,000 | $8.52496 | $8,524.96 |
| 1,500 | $8.25707 | $12,385.61 |
| 2,500 | $7.95851 | $19,896.28 |
| 3,500 | $7.78308 | $27,240.78 |
| 5,000 | $7.61364 | $38,068.20 |



