
EEH-ZV1H101P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1H101PTR-ND - Tape & Reel (TR) 10-EEH-ZV1H101PCT-ND - Cut Tape (CT) 10-EEH-ZV1H101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1H101P |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 645 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.91000 | $24.91 |
| 10 | $16.62400 | $166.24 |
| 50 | $13.19060 | $659.53 |
| 100 | $12.10700 | $1,210.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.05604 | $5,028.02 |
| 1,000 | $9.48079 | $9,480.79 |
| 1,500 | $9.19059 | $13,785.89 |
| 2,500 | $8.86725 | $22,168.12 |
| 3,500 | $8.67723 | $30,370.31 |
| 5,000 | $8.49368 | $42,468.40 |






