100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZK1V101XV

DigiKey Part Number
P123721TR-ND - Tape & Reel (TR)
P123721CT-ND - Cut Tape (CT)
P123721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZK1V101XV
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZK1V101XV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
255 mA @ 100 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,918
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.02000$11.02
10$7.07900$70.79
50$5.42460$271.23
100$4.90330$490.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$3.69127$3,322.14
1,800$3.45362$6,216.52
2,700$3.33373$9,001.07
4,500$3.20006$14,400.27
6,300$3.12151$19,665.51
9,000$3.04563$27,410.67
Manufacturers Standard Package