Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZK1V101XP | |
|---|---|
DigiKey Part Number | P121401TR-ND - Tape & Reel (TR) P121401CT-ND - Cut Tape (CT) P121401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V101XP |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V101XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1V101XV | Panasonic Industry | 0 | P123721CT-ND | $223.00000 | Parametric Equivalent |
| 35CJV100M6.3X8 | Rubycon | 0 | 1189-35CJV100M6.3X8CT-ND | $182.00000 | Parametric Equivalent |
| 35PJV100M6.3X8 | Rubycon | 2,755 | 1189-35PJV100M6.3X8CT-ND | $270.00000 | Parametric Equivalent |
| EHBSA035M1010608T | Eaton - Electronics Division | 567 | 283-EHBSA035M1010608TCT-ND | $180.00000 | Parametric Equivalent |
| GYE1V101MCQ1GS | Nichicon | 1,134 | 493-GYE1V101CT-ND | $208.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.41000 | $54.10 |
| 50 | $4.10580 | $205.29 |
| 100 | $3.69310 | $369.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.73749 | $2,463.74 |
| 1,800 | $2.54917 | $4,588.51 |
| 2,700 | $2.45412 | $6,626.12 |
| 4,500 | $2.34819 | $10,566.86 |
| 6,300 | $2.28593 | $14,401.36 |
| 9,000 | $2.22578 | $20,032.02 |

















