
EEH-ZK1E151XP | |
|---|---|
DigiKey Part Number | P121396TR-ND - Tape & Reel (TR) P121396CT-ND - Cut Tape (CT) P121396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E151XP |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E151XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1E151XV | Panasonic Industry | 9 | P123719CT-ND | $11.02000 | Parametric Equivalent |
| 25PJV150M6.3X8 | Rubycon | 3,276 | 1189-25PJV150M6.3X8CT-ND | $13.24000 | Parametric Equivalent |
| EHBSA025M1510608T | Eaton - Electronics Division | 890 | 283-EHBSA025M1510608TCT-ND | $7.89000 | Parametric Equivalent |
| GYE1E151MCQ1GS | Nichicon | 1,642 | 493-GYE1E151CT-ND | $10.28000 | Parametric Equivalent |
| HHXJ250GRA151MF80G | Chemi-Con | 4,405 | 565-HHXJ250GRA151MF80GCT-ND | $8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.41000 | $54.10 |
| 50 | $4.10580 | $205.29 |
| 100 | $3.69310 | $369.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.73749 | $2,463.74 |
| 1,800 | $2.54917 | $4,588.51 |
| 2,700 | $2.45412 | $6,626.12 |
| 4,500 | $2.34819 | $10,566.86 |
| 6,300 | $2.28593 | $14,401.36 |
| 9,000 | $2.22578 | $20,032.02 |




