
EEH-ZK1E151XV | |
|---|---|
DigiKey Part Number | P123719TR-ND - Tape & Reel (TR) P123719CT-ND - Cut Tape (CT) P123719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E151XV |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E151XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.07900 | $70.79 |
| 50 | $5.42460 | $271.23 |
| 100 | $4.90330 | $490.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.69127 | $3,322.14 |
| 1,800 | $3.45362 | $6,216.52 |
| 2,700 | $3.33373 | $9,001.07 |
| 4,500 | $3.20006 | $14,400.27 |
| 6,300 | $3.12151 | $19,665.51 |
| 9,000 | $3.04563 | $27,410.67 |


