

EEF-SX0D471E4 | |
|---|---|
DigiKey Part Number | PCE4992TR-ND - Tape & Reel (TR) PCE4992CT-ND - Cut Tape (CT) PCE4992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D471E4 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D471E4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LX0D471R4 | Panasonic Industry | 7,127 | PCE5032CT-ND | $16.44000 | Direct |
| EEF-GX0D471R | Panasonic Industry | 28,871 | PCE5028CT-ND | $18.09000 | Similar |
| EEF-SX0D471ER | Panasonic Industry | 8,277 | PCE4821CT-ND | $16.77000 | Similar |
| EEF-SX0D471R | Panasonic Industry | 3,600 | PCE4822CT-ND | $16.28000 | Similar |
| EEF-SX0D471XE | Panasonic Industry | 11,654 | PCE4823CT-ND | $17.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 10 | $15.27600 | $152.76 |
| 50 | $12.07740 | $603.87 |
| 100 | $11.06860 | $1,106.86 |
| 500 | $9.33338 | $4,666.69 |
| 1,000 | $8.78763 | $8,787.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $7.87784 | $27,572.44 |
| 7,000 | $7.56000 | $52,920.00 |
| 10,500 | $7.47380 | $78,474.90 |






