

EEF-LX0D471R4 | |
|---|---|
DigiKey Part Number | PCE5032TR-ND - Tape & Reel (TR) PCE5032CT-ND - Cut Tape (CT) PCE5032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D471R4 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D471R4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $10.77800 | $107.78 |
| 50 | $8.40400 | $420.20 |
| 100 | $7.65420 | $765.42 |
| 500 | $6.36262 | $3,181.31 |
| 1,000 | $5.95615 | $5,956.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $5.28922 | $18,512.27 |
| 7,000 | $5.05233 | $35,366.31 |
| 10,500 | $4.93290 | $51,795.45 |

