Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


EEF-GX0E471L | |
|---|---|
DigiKey Part Number | PCE5058TR-ND - Tape & Reel (TR) PCE5058CT-ND - Cut Tape (CT) PCE5058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GX0E471L |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GX0E471L Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-GX0E471R | Panasonic Industry | 0 | P122634CT-ND | $18.33000 | Parametric Equivalent |
| EEF-JX0E471RB | Panasonic Industry | 0 | 10-EEF-JX0E471RBCT-ND | $28.04000 | Parametric Equivalent |
| EEF-KX0E471RB | Panasonic Industry | 0 | 10-EEF-KX0E471RBCT-ND | $30.09000 | Parametric Equivalent |
| 875046319001 | Würth Elektronik | 0 | 732-13358-1-ND | $19.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $12.56200 | $125.62 |
| 50 | $9.85600 | $492.80 |
| 100 | $9.00090 | $900.09 |
| 500 | $7.52990 | $3,764.95 |
| 1,000 | $7.06687 | $7,066.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $6.30230 | $22,058.05 |
| 7,000 | $6.03261 | $42,228.27 |
| 10,500 | $5.89662 | $61,914.51 |













