EEF-JX0E471RB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $30.09000
Datasheet
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-JX0E471RB

DigiKey Part Number
10-EEF-JX0E471RBTR-ND - Tape & Reel (TR)
10-EEF-JX0E471RBCT-ND - Cut Tape (CT)
10-EEF-JX0E471RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-JX0E471RB
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
10.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
470 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
3mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-KX0E471RBPanasonic Industry010-EEF-KX0E471RBCT-ND$30.09000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.04000$28.04
10$18.82700$188.27
50$15.01240$750.62
100$13.80880$1,380.88
500$11.74194$5,870.97
1,000$11.09187$11,091.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$9.99695$34,989.32
7,000$9.66618$67,663.26
Manufacturers Standard Package