EEE-TC1A471P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 105
Unit Price: $12.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $10.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $12.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 804
Unit Price: $12.41000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $16.85000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: $6.38596
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.68396
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,467
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 193
Unit Price: $11.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,043
Unit Price: $11.35000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TC1A471P

DigiKey Part Number
PCE5124TR-ND - Tape & Reel (TR)
PCE5124CT-ND - Cut Tape (CT)
PCE5124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TC1A471P
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TC1A471P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
487.5 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$6.33900$63.39
50$5.19440$259.72
100$4.69450$469.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.97790$1,988.95
1,000$3.62881$3,628.81
1,500$3.48915$5,233.73
2,500$3.33349$8,333.73
3,500$3.24202$11,347.07
5,000$3.15360$15,768.00
Manufacturers Standard Package