470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1A471UP

DigiKey Part Number
PCE3726TR-ND - Tape & Reel (TR)
PCE3726CT-ND - Cut Tape (CT)
PCE3726DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1A471UP
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1A471UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175.5 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$8.60000$86.00
50$6.64460$332.23
100$6.02640$602.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.87140$2,435.70
1,000$4.54238$4,542.38
1,500$4.37636$6,564.54
2,500$4.19129$10,478.23
3,500$4.08254$14,288.89
5,000$3.97750$19,887.50
Manufacturers Standard Package