Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Direct
Upgrade

EEE-FP1A221AP | |
|---|---|
DigiKey Part Number | PCE4523TR-ND - Tape & Reel (TR) PCE4523CT-ND - Cut Tape (CT) PCE4523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A221AP |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.90800 | $49.08 |
| 50 | $3.71120 | $185.56 |
| 100 | $3.33220 | $333.22 |
| 500 | $2.67840 | $1,339.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.42699 | $2,426.99 |
| 2,000 | $2.25882 | $4,517.64 |
| 3,000 | $2.17398 | $6,521.94 |
| 5,000 | $2.07940 | $10,397.00 |
| 7,000 | $2.02380 | $14,166.60 |
| 10,000 | $1.97010 | $19,701.00 |




