
EEE-FK1A221AP | |
|---|---|
DigiKey Part Number | PCE4389TR-ND - Tape & Reel (TR) PCE4389CT-ND - Cut Tape (CT) PCE4389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A221AP |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.50500 | $45.05 |
| 50 | $3.39720 | $169.86 |
| 100 | $3.04520 | $304.52 |
| 500 | $2.43866 | $1,219.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.20624 | $2,206.24 |
| 2,000 | $2.05024 | $4,100.48 |
| 3,000 | $1.97152 | $5,914.56 |
| 5,000 | $1.88374 | $9,418.70 |
| 7,000 | $1.83215 | $12,825.05 |
| 10,000 | $1.78231 | $17,823.10 |

