EEE-FNC271XUL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 6,554
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,184
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7,376
Unit Price: $6.17000
Datasheet
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FNC271XUL

DigiKey Part Number
10-EEE-FNC271XULTR-ND - Tape & Reel (TR)
10-EEE-FNC271XULCT-ND - Cut Tape (CT)
10-EEE-FNC271XULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FNC271XUL
Description
CAP ALUM 270UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FNC271XUL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FKC271XSLPanasonic Industry6,55410-EEE-FKC271XSLCT-ND$6.91000Parametric Equivalent
EEE-FKC271XSPPanasonic Industry4,184P18951CT-ND$6.66000Parametric Equivalent
EEE-FNC271XUPPanasonic Industry7,37610-EEE-FNC271XUPCT-ND$6.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.99600$39.96
50$3.00080$150.04
100$2.68510$268.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.95489$1,759.40
1,800$1.81042$3,258.76
2,700$1.73748$4,691.20
4,500$1.65618$7,452.81
6,300$1.60839$10,132.86
9,000$1.56222$14,059.98
Manufacturers Standard Package