
EEE-FKC271XSL | |
|---|---|
DigiKey Part Number | 10-EEE-FKC271XSLTR-ND - Tape & Reel (TR) 10-EEE-FKC271XSLCT-ND - Cut Tape (CT) 10-EEE-FKC271XSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC271XSL |
Description | CAP ALUM 270UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC271XSL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKC271XSP | Panasonic Industry | 4,184 | P18951CT-ND | $6.66000 | Parametric Equivalent |
| EEE-FNC271XUL | Panasonic Industry | 0 | 10-EEE-FNC271XULCT-ND | $6.33000 | Parametric Equivalent |
| EEE-FNC271XUP | Panasonic Industry | 7,376 | 10-EEE-FNC271XUPCT-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.33300 | $43.33 |
| 50 | $3.26400 | $163.20 |
| 100 | $2.92360 | $292.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.13878 | $1,924.90 |
| 1,800 | $1.98367 | $3,570.61 |
| 2,700 | $1.90535 | $5,144.45 |
| 4,500 | $1.81808 | $8,181.36 |
| 6,300 | $1.76677 | $11,130.65 |
| 9,000 | $1.71722 | $15,454.98 |

