EEE-FK1H390SV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4,603
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,220
Unit Price: $5.02000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10,297
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 544
Unit Price: $10.19000
Datasheet
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H390SV

DigiKey Part Number
P124697TR-ND - Tape & Reel (TR)
P124697CT-ND - Cut Tape (CT)
P124697DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H390SV
Description
CAP ALUM 39UF 20% 50V SMD
Customer Reference
Detailed Description
39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H390SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
880mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
107.25 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.252" (6.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$6.66800$66.68
50$5.09900$254.95
100$4.60400$460.40
500$3.75000$1,875.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41710$3,417.10
2,000$3.19759$6,395.18
3,000$3.08687$9,260.61
5,000$2.96346$14,817.30
7,000$2.89093$20,236.51
10,000$2.82086$28,208.60
Manufacturers Standard Package