
EEE-FN1H390UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H390UVTR-ND - Tape & Reel (TR) 10-EEE-FN1H390UVCT-ND - Cut Tape (CT) 10-EEE-FN1H390UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H390UV |
Description | CAP ALUM 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H390UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 880mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 107.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.53600 | $65.36 |
| 50 | $4.99860 | $249.93 |
| 100 | $4.51030 | $451.03 |
| 500 | $3.67074 | $1,835.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.34368 | $3,343.68 |
| 2,000 | $3.12787 | $6,255.74 |
| 3,000 | $3.01902 | $9,057.06 |
| 5,000 | $2.89763 | $14,488.15 |
| 7,000 | $2.82631 | $19,784.17 |
| 10,000 | $2.75741 | $27,574.10 |

