
EEE-FC0J221P | |
|---|---|
DigiKey Part Number | PCE3985TR-ND - Tape & Reel (TR) PCE3985CT-ND - Cut Tape (CT) PCE3985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J221P |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A221AP | Panasonic Industry | 792 | PCE4389CT-ND | $7.15000 | Upgrade |
| EEE-FK1A221P | Panasonic Industry | 54,647 | PCE3775CT-ND | $6.00000 | Upgrade |
| EEE-FK1C221AP | Panasonic Industry | 0 | PCE4403CT-ND | $7.15000 | Upgrade |
| EEE-FK1C221P | Panasonic Industry | 14,653 | PCE3787CT-ND | $6.00000 | Upgrade |
| EEE-FP1C221AP | Panasonic Industry | 13,829 | PCE4536CT-ND | $7.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74100 | $37.41 |
| 50 | $2.80180 | $140.09 |
| 100 | $2.50430 | $250.43 |
| 500 | $1.98960 | $994.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79377 | $1,793.77 |
| 2,000 | $1.66128 | $3,322.56 |
| 3,000 | $1.59442 | $4,783.26 |
| 5,000 | $1.51984 | $7,599.20 |
| 7,000 | $1.47601 | $10,332.07 |
| 10,000 | $1.43366 | $14,336.60 |

