
EEE-FC0J221AP | |
|---|---|
DigiKey Part Number | PCE4333TR-ND - Tape & Reel (TR) PCE4333CT-ND - Cut Tape (CT) PCE4333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J221AP |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A221AP | Panasonic Industry | 792 | PCE4389CT-ND | $1.27000 | Upgrade |
| EEE-FK1A221P | Panasonic Industry | 54,647 | PCE3775CT-ND | $1.06000 | Upgrade |
| EEE-FK1C221AP | Panasonic Industry | 0 | PCE4403CT-ND | $1.27000 | Upgrade |
| EEE-FK1C221P | Panasonic Industry | 14,653 | PCE3787CT-ND | $1.06000 | Upgrade |
| EEE-FP1C221AP | Panasonic Industry | 13,829 | PCE4536CT-ND | $1.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.07000 | $40.70 |
| 50 | $3.05680 | $152.84 |
| 100 | $2.73530 | $273.53 |
| 500 | $2.18116 | $1,090.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96962 | $1,969.62 |
| 2,000 | $1.82694 | $3,653.88 |
| 3,000 | $1.75493 | $5,264.79 |
| 5,000 | $1.67465 | $8,373.25 |
| 7,000 | $1.62746 | $11,392.22 |
| 10,000 | $1.58187 | $15,818.70 |

