
EEE-1HA470XP | |
|---|---|
DigiKey Part Number | PCE3929TR-ND - Tape & Reel (TR) PCE3929CT-ND - Cut Tape (CT) PCE3929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA470XP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA470XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 178.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA470XAP | Panasonic Industry | 4,931 | PCE4622CT-ND | $4.52000 | Direct |
| EEE-FK1H470XP | Panasonic Industry | 0 | PCE3816CT-ND | $5.26000 | Direct |
| EEE-FN1H470XP | Panasonic Industry | 1,470 | 10-EEE-FN1H470XPCT-ND | $5.51000 | MFR Recommended |
| EEE-HBH470YAP | Panasonic Industry | 3,001 | PCE4800CT-ND | $6.08000 | Upgrade |
| EEE-1HA470AP | Panasonic Industry | 1,315 | PCE4620CT-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.52400 | $25.24 |
| 50 | $1.86620 | $93.31 |
| 100 | $1.65580 | $165.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.17358 | $1,056.22 |
| 1,800 | $1.07752 | $1,939.54 |
| 2,700 | $1.02900 | $2,778.30 |
| 4,500 | $0.97490 | $4,387.05 |
| 6,300 | $0.94308 | $5,941.40 |
| 9,000 | $0.91235 | $8,211.15 |

