
EEE-1HA470AP | |
|---|---|
DigiKey Part Number | PCE4620TR-ND - Tape & Reel (TR) PCE4620CT-ND - Cut Tape (CT) PCE4620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA470AP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K470P | Panasonic Industry | 10,246 | PCE3831CT-ND | $8.55000 | Direct |
| EEE-HD1H470P | Panasonic Industry | 397 | PCE4979CT-ND | $9.37000 | Direct |
| EEE-TG1H470P | Panasonic Industry | 3,837 | PCE4079CT-ND | $11.18000 | Direct |
| EEE-TG1J470P | Panasonic Industry | 205 | PCE4092CT-ND | $11.18000 | Direct |
| EEE-TG1K470UP | Panasonic Industry | 5,522 | PCE4107CT-ND | $11.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.42300 | $44.23 |
| 50 | $3.32980 | $166.49 |
| 100 | $2.98360 | $298.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.34362 | $1,171.81 |
| 1,000 | $2.15921 | $2,159.21 |
| 1,500 | $2.06601 | $3,099.01 |
| 2,500 | $1.96214 | $4,905.35 |
| 3,500 | $1.90109 | $6,653.81 |
| 5,000 | $1.84209 | $9,210.45 |

