
EEE-0GA221SP | |
|---|---|
DigiKey Part Number | PCE3848TR-ND - Tape & Reel (TR) PCE3848CT-ND - Cut Tape (CT) PCE3848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0GA221SP |
Description | CAP ALUM 220UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0GA221SP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 139.4 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-0JA221WP | Panasonic Industry | 3,202 | PCE3858CT-ND | $3.70000 | Upgrade |
| EEE-FP0J221AP | Panasonic Industry | 1,542 | PCE4515CT-ND | $5.34000 | Upgrade |
| EEE-HA0J221WP | Panasonic Industry | 5,122 | PCE4161CT-ND | $3.70000 | Upgrade |
| EEE-HB0G221P | Panasonic Industry | 3,942 | PCE4130CT-ND | $3.54000 | Upgrade |
| EEE-HBJ221UAP | Panasonic Industry | 1,831 | PCE4803CT-ND | $5.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.99800 | $19.98 |
| 50 | $1.46180 | $73.09 |
| 100 | $1.29320 | $129.32 |
| 500 | $1.00040 | $500.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.89121 | $891.21 |
| 2,000 | $0.81562 | $1,631.24 |
| 3,000 | $0.77745 | $2,332.35 |
| 5,000 | $0.73485 | $3,674.25 |
| 7,000 | $0.70981 | $4,968.67 |
| 10,000 | $0.68561 | $6,856.10 |

