
EEE-HB0G221P | |
|---|---|
DigiKey Part Number | PCE4130TR-ND - Tape & Reel (TR) PCE4130CT-ND - Cut Tape (CT) PCE4130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0G221P |
Description | CAP ALUM 220UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0G221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 82 mA @ 120 Hz | |
Ripple Current @ High Frequency | 139.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.03451 | $1,034.51 |
| 2,000 | $0.94922 | $1,898.44 |
| 3,000 | $0.90612 | $2,718.36 |
| 5,000 | $0.85808 | $4,290.40 |
| 7,000 | $0.82982 | $5,808.74 |
| 10,000 | $0.80252 | $8,025.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.28600 | $22.86 |
| 50 | $1.68040 | $84.02 |
| 100 | $1.48890 | $148.89 |
| 500 | $1.15824 | $579.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.61800 | $80.90 |
| 100 | $1.43470 | $143.47 |
| 500 | $1.11582 | $557.91 |

