Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEA-GA1H100B | |
|---|---|
DigiKey Part Number | P15842CT-ND - Cut Tape (CT) P15842TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H100B |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 60.45 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG100 | Panasonic Industry | 8,336 | P5567-ND | $2.47000 | Similar |
| ECA-1HHG100I | Panasonic Industry | 3,224 | P19445CT-ND | $2.55000 | Similar |
| EEA-GA1H100 | Panasonic Industry | 2,660 | P14510-ND | $3.04000 | Similar |
| EEA-GA1H100H | Panasonic Industry | 883 | P15843CT-ND | $3.04000 | Similar |
| EEU-FC1H100L | Panasonic Industry | 0 | P10316-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.37620 | $68.81 |
| 100 | $1.21600 | $121.60 |
| 500 | $0.93808 | $469.04 |
| 1,000 | $0.85035 | $850.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76304 | $1,526.08 |
| 4,000 | $0.70343 | $2,813.72 |
| 6,000 | $0.67333 | $4,039.98 |
| 10,000 | $0.63977 | $6,397.70 |
| 14,000 | $0.62004 | $8,680.56 |
| 20,000 | $0.60098 | $12,019.60 |











