
EEA-GA1H100 | |
|---|---|
DigiKey Part Number | P14510-ND |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H100 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60.45 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35000 | $67.50 |
| 200 | $1.06180 | $212.36 |
| 600 | $0.89668 | $538.01 |
| 1,000 | $0.83473 | $834.73 |
| 2,600 | $0.73918 | $1,921.87 |
| 5,000 | $0.68646 | $3,432.30 |

