ECQ-UAAF104S1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.33826
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 243
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,310
Unit Price: $7.65000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,053
Unit Price: $7.65000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,584
Unit Price: $10.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,667
Unit Price: $11.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45
Unit Price: $4.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.16565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.42442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.36666
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.55304
Datasheet
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
ECQ-UA Series Metallized Polypropylene Film Capacitors

ECQ-UAAF104S1

DigiKey Part Number
P124121-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAF104S1
Description
CAP FILM 0.1UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAF104S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes