
BFC233923104 | |
|---|---|
DigiKey Part Number | BC5074-ND |
Manufacturer | |
Manufacturer Product Number | BFC233923104 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233923104 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233921104 | Vishay Beyschlag/Draloric/BC Components | 7,310 | BC3033-ND | $7.65000 | Parametric Equivalent |
| BFC233925104 | Vishay Beyschlag/Draloric/BC Components | 1,584 | BFC233925104-ND | $10.28000 | Parametric Equivalent |
| BFC233927104 | Vishay Beyschlag/Draloric/BC Components | 1,667 | 56-BFC233927104CT-ND | $11.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.75880 | $187.94 |
| 100 | $3.42100 | $342.10 |
| 500 | $2.85254 | $1,426.27 |
| 1,250 | $2.62700 | $3,283.75 |
| 2,500 | $2.49108 | $6,227.70 |
| 5,000 | $2.37917 | $11,895.85 |

