ECQ-UAAF104M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 119,245
Unit Price: $4.44000
Datasheet

Direct


KEMET
In Stock: 1,632
Unit Price: $5.18000
Datasheet

Direct


KEMET
In Stock: 2,288
Unit Price: $5.18000
Datasheet

Direct


KEMET
In Stock: 975
Unit Price: $4.44000
Datasheet

Similar


TDK
In Stock: 4,212
Unit Price: $4.69000
Datasheet
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
ECQ-UA Series Metallized Polypropylene Film Capacitors

ECQ-UAAF104M

DigiKey Part Number
P14779-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAF104M
Description
CAP FILM 0.1UF 20% 275VAC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAF104M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes