
B32922P3104K000 | |
|---|---|
DigiKey Part Number | 495-B32922P3104K000-ND |
Manufacturer | |
Manufacturer Product Number | B32922P3104K000 |
Description | FILM CAP MKP X2 - 125C, 0.1UF 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100000 pF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922P3104K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.89400 | $28.94 |
| 50 | $2.19180 | $109.59 |
| 100 | $1.97480 | $197.48 |
| 500 | $1.60960 | $804.80 |
| 1,000 | $1.49672 | $1,496.72 |
| 3,000 | $1.35729 | $4,071.87 |
| 5,000 | $1.30574 | $6,528.70 |

