ECJ-ZEB1H151K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 9,567
Unit Price: $0.82000
Datasheet

Similar


Murata Electronics
In Stock: 104,107
Unit Price: $0.82000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $0.04938
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02977
Datasheet

Parametric Equivalent


TDK
In Stock: 4
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23,940
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 14,068
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 37,130
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03421
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03421
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.06924
Datasheet
150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEB1H151K

DigiKey Part Number
PCC2388TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEB1H151K
Description
CAP CER 150PF 50V X7R 0201
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEB1H151K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes