
ECH-U1C103JB5 | |
|---|---|
DigiKey Part Number | PCF1076TR-ND - Tape & Reel (TR) PCF1076CT-ND - Cut Tape (CT) PCF1076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C103JB5 |
Description | CAP FILM 10000PF 5% 16VDC 0805 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C103JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C103JX5 | Panasonic Industry | 2,865 | PCF1196CT-ND | $0.77000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.06100 | $40.61 |

