10000 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
ECH-UB-UX SERIES 0805

ECH-U1C103JX5

DigiKey Part Number
PCF1196TR-ND - Tape & Reel (TR)
PCF1196CT-ND - Cut Tape (CT)
PCF1196DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C103JX5
Description
CAP FILM 10000PF 5% 16VDC 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C103JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.051" (1.30mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1C103JB5Panasonic Industry15PCF1076CT-ND$6.41000Direct
ECH-U1C103GX5Panasonic Industry47,358PCF1177CT-ND$4.85000Upgrade
FCP0805C103J-J2Cornell Dubilier Knowles5,995338-4077-1-ND$7.65000Similar
In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.82000$28.20
50$2.12440$106.22
100$1.90900$190.90
500$1.54696$773.48
1,000$1.43515$1,435.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.28450$3,853.50
6,000$1.21760$7,305.60
9,000$1.18409$10,656.81
15,000$1.14695$17,204.25
21,000$1.12524$23,630.04
30,000$1.10435$33,130.50
Manufacturers Standard Package