Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct

ECA-2GHG220 | |
|---|---|
DigiKey Part Number | P19456-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG220 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 217.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.37300 | $93.73 |
| 50 | $7.27440 | $363.72 |
| 200 | $6.05760 | $1,211.52 |
| 600 | $5.36603 | $3,219.62 |
| 1,000 | $5.10728 | $5,107.28 |
| 2,600 | $4.70887 | $12,243.06 |
| 5,000 | $4.48940 | $22,447.00 |












