400CFX22MEFC12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $4.68773
Datasheet

Direct


Rubycon
In Stock: 1,090
Unit Price: $15.29000
Datasheet

Upgrade


Rubycon
In Stock: 3,901
Unit Price: $14.55000
Datasheet

Upgrade


Rubycon
In Stock: 478
Unit Price: $18.33000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $5.07924
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $4.22988
Datasheet

Upgrade


TDK
In Stock: 2,230
Unit Price: $12.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,576
Unit Price: $12.33000
Datasheet

Upgrade


Nichicon
In Stock: 7,593
Unit Price: $17.35000
Datasheet

Upgrade


Nichicon
In Stock: 517
Unit Price: $19.48000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1,954
Unit Price: $14.06000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $4.09559
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 250
Unit Price: $25.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400CFX22MEFC12.5X25

DigiKey Part Number
400CFX22MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
400CFX22MEFC12.5X25
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400CFX22MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
430 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.42218$4,422.18
Manufacturers Standard Package