
ECA-2AHG330B | |
|---|---|
DigiKey Part Number | 10-ECA-2AHG330BCT-ND - Cut Tape (CT) 10-ECA-2AHG330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG330B |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG330 | Panasonic Industry | 2,321 | P5595-ND | $5.34000 | Similar |
| EEU-FC2A330 | Panasonic Industry | 1,970 | P10771-ND | $6.74000 | Similar |
| EEU-FC2A330B | Panasonic Industry | 584 | P19692CT-ND | $6.91000 | Similar |
| EEU-FC2A330LB | Panasonic Industry | 971 | 10-EEU-FC2A330LBCT-ND | $6.91000 | Similar |
| SEK330M100ST | Cornell Dubilier Knowles | 539 | 338-2345-ND | $13.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.39500 | $33.95 |
| 50 | $2.53560 | $126.78 |
| 100 | $2.26170 | $226.17 |
| 500 | $1.78950 | $894.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.61035 | $1,610.35 |
| 2,000 | $1.48867 | $2,977.34 |
| 3,000 | $1.42728 | $4,281.84 |
| 5,000 | $1.35882 | $6,794.10 |
| 7,000 | $1.31858 | $9,230.06 |
| 10,000 | $1.27969 | $12,796.90 |

