
ECA-2AHG2R2B | |
|---|---|
DigiKey Part Number | 10-ECA-2AHG2R2BCT-ND - Cut Tape (CT) 10-ECA-2AHG2R2BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG2R2B |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG2R2B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 42 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A2R2 | Panasonic Industry | 4,593 | P10766-ND | $0.41000 | Similar |
| UPJ2A2R2MDD1TD | Nichicon | 2,000 | 493-5133-1-ND | $0.09600 | Direct |
| UPM2A2R2MDD1TD | Nichicon | 1,410 | 493-11584-1-ND | $0.46000 | Direct |
| SEK2R2M100ST | Cornell Dubilier Knowles | 2,403 | 338-1740-ND | $0.60000 | Similar |
| UPM2A2R2MDD | Nichicon | 4,912 | 493-17116-ND | $0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17240 | $58.62 |
| 100 | $1.03340 | $103.34 |
| 500 | $0.79238 | $396.19 |
| 1,000 | $0.71609 | $716.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64066 | $1,281.32 |
| 4,000 | $0.58887 | $2,355.48 |
| 6,000 | $0.56269 | $3,376.14 |
| 10,000 | $0.53352 | $5,335.20 |
| 14,000 | $0.51637 | $7,229.18 |
| 20,000 | $0.49979 | $9,995.80 |

