


ECA-0JM102B | |
|---|---|
DigiKey Part Number | P10359CT-ND - Cut Tape (CT) P10359TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM102B |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JM102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 986 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J102MPD1TA | Nichicon | 7,848 | 493-5895-1-ND | $3.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.70180 | $85.09 |
| 100 | $1.50860 | $150.86 |
| 500 | $1.17420 | $587.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04898 | $1,048.98 |
| 2,000 | $0.96270 | $1,925.40 |
| 3,000 | $0.91911 | $2,757.33 |
| 5,000 | $0.87053 | $4,352.65 |
| 7,000 | $0.84196 | $5,893.72 |
| 10,000 | $0.81436 | $8,143.60 |

