



UVR0J102MPD1TA | |
|---|---|
DigiKey Part Number | 493-5895-1-ND - Cut Tape (CT) 493-5895-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J102MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 621 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.37960 | $68.98 |
| 100 | $1.21920 | $121.92 |
| 500 | $0.94086 | $470.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85290 | $852.90 |
| 2,000 | $0.77973 | $1,559.46 |
| 3,000 | $0.74276 | $2,228.28 |
| 5,000 | $0.70151 | $3,507.55 |
| 7,000 | $0.67726 | $4,740.82 |
| 10,000 | $0.65382 | $6,538.20 |

