DZ2713000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.71138
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,018
Unit Price: $1.89000
Datasheet
Zener Diode 13.03 V 120 mW ±5% Surface Mount SSSMini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2713000L

DigiKey Part Number
DZ2713000L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2713000L
Description
DIODE ZENER 13.03V SSSMINI2
Customer Reference
Detailed Description
Zener Diode 13.03 V 120 mW ±5% Surface Mount SSSMini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2713000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
120 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSSMini2-F4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27092$2,709.20
20,000$0.24777$4,955.40
30,000$0.23586$7,075.80
50,000$0.22240$11,120.00
70,000$0.21439$15,007.30
100,000$0.20657$20,657.00
250,000$0.19732$49,330.00
Manufacturers Standard Package