Similar
Similar
Similar
Similar

DSA5002R0L | |
|---|---|
DigiKey Part Number | DSA5002R0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA5002R0L |
Description | TRANS PNP 50V 0.5A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA5002R0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMini3-F2-B |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR502U3HZGT106 | Rohm Semiconductor | 943 | 846-2SAR502U3HZGT106CT-ND | $3.04000 | Similar |
| 2SAR502U3T106 | Rohm Semiconductor | 6,999 | 2SAR502U3T106CT-ND | $3.04000 | Similar |
| 2SAR502UBTL | Rohm Semiconductor | 1,600 | 2SAR502UBTLCT-ND | $2.14000 | Similar |
| 50A02MH-TL-E | onsemi | 7,064 | 869-1118-1-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02218 | $3,066.54 |
| 6,000 | $0.94106 | $5,646.36 |
| 9,000 | $0.89944 | $8,094.96 |
| 15,000 | $0.85243 | $12,786.45 |
| 21,000 | $0.82447 | $17,313.87 |
| 30,000 | $0.81496 | $24,448.80 |




