Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR502U3HZGT106

DigiKey Part Number
846-2SAR502U3HZGT106TR-ND - Tape & Reel (TR)
846-2SAR502U3HZGT106CT-ND - Cut Tape (CT)
846-2SAR502U3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR502U3HZGT106
Description
TRANS PNP 30V 0.5A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
520MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
400mV @ 10mA, 200mA
Supplier Device Package
UMT3
Current - Collector Cutoff (Max)
200nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR502U3T106Rohm Semiconductor6,9992SAR502U3T106CT-ND$3.04000Parametric Equivalent
In-Stock: 943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.87500$18.75
100$1.17490$117.49
500$0.87032$435.16
1,000$0.77183$771.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64643$1,939.29
6,000$0.58312$3,498.72
9,000$0.55084$4,957.56
15,000$0.51455$7,718.25
21,000$0.49305$10,354.05
30,000$0.47214$14,164.20
Manufacturers Standard Package