Direct
Similar
Similar
Similar
Similar

DRC3144T0L | |
|---|---|
DigiKey Part Number | DRC3144T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC3144T0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC3144T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 100 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSSMini3-F2-B |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144TM3T5G | onsemi | 7,092 | 488-DTC144TM3T5GCT-ND | $2.14000 | Direct |
| DTC144EM3T5G | onsemi | 0 | 488-DTC144EM3T5GCT-ND | $2.14000 | Similar |
| DTC144TMT2L | Rohm Semiconductor | 8,000 | 846-DTC144TMT2LCT-ND | $2.47000 | Similar |
| NSBC144TF3T5G | onsemi | 0 | NSBC144TF3T5G-ND | $0.50786 | Similar |
| RN1104MFV,L3F | Toshiba Semiconductor and Storage | 0 | RN1104MFVL3FCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57745 | $5,774.50 |
| 20,000 | $0.53432 | $10,686.40 |
| 30,000 | $0.51222 | $15,366.60 |
| 50,000 | $0.49021 | $24,510.50 |





