Similar
Similar
Similar
Similar

DB3X316N0L | |
|---|---|
DigiKey Part Number | DB3X316N0LTR-ND - Tape & Reel (TR) DB3X316N0LCT-ND - Cut Tape (CT) DB3X316N0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X316N0L |
Description | DIODE ARR SCHOTT 30V 100MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X316N0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 800 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 15 µA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR43CFILM | STMicroelectronics | 30,687 | 497-2520-1-ND | $2.38000 | Similar |
| BAT54CTA | Diodes Incorporated | 16,627 | BAT54CCT-ND | $2.22000 | Similar |
| CMPSH-3C-TP | MCC (Micro Commercial Components) | 0 | 353-CMPSH-3C-TP-ND | $0.00000 | Similar |
| RB425DFHT146 | Rohm Semiconductor | 637 | RB425DFHT146CT-ND | $6.00000 | Similar |
| RB425DT146 | Rohm Semiconductor | 24,951 | RB425DT146CT-ND | $5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.36967 | $2,218.02 |
| 9,000 | $0.35035 | $3,153.15 |
| 15,000 | $0.32847 | $4,927.05 |
| 21,000 | $0.31543 | $6,624.03 |
| 30,000 | $0.30269 | $9,080.70 |
| 75,000 | $0.27454 | $20,590.50 |
| 150,000 | $0.26514 | $39,771.00 |





