CMPSH-3C-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 3,326
Unit Price: $11.67000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23

CMPSH-3C-TP

DigiKey Part Number
353-CMPSH-3C-TP-ND
Manufacturer
Manufacturer Product Number
CMPSH-3C-TP
Description
DIODE ARRAY GP 30V 100MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
MCC (Micro Commercial Components)
Reverse Recovery Time (trr)
4 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPSH-3CG TR PBFREECentral Semiconductor Corp3,3261514-CMPSH-3CGTRPBFREECT-ND$11.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes